RPT-65F-C

709-RPT65F-C
RPT-65F-C

Mfr.:

Description:
Power Supplies - Chassis Mount 12V/4.5A, 5V/1.2A, -12V/0.5A 66W w/case

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Enclosed
127 mm (5 in)
76.2 mm (3 in)
28.956 mm (1.14 in)
RPT-65
Brand: MEAN WELL
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.