RPS-120-27

MEAN WELL
709-RPS120-27
RPS-120-27

Mfr.:

Description:
Power Supplies - Chassis Mount 120W 27V 80-264Vac 2xMOPP Class II

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,09 € 19,09 €
18,23 € 91,15 €
17,37 € 173,70 €
17,20 € 344,00 €

Possible Replacement

MEAN WELL RPS-120S-27
MEAN WELL
Power Supplies - Chassis Mount 119.9W 27V 4.44A 2x3 Medical

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
121.5 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
27 VDC
4.5 A
Open Frame
4 kVAC
90 %
Medical
101.6 mm (4 in)
50.8 mm (2 in)
29 mm (1.142 in)
RPS-120
Brand: MEAN WELL
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 72
Subcategory: Power Supplies
Part # Aliases: LOF120-20B27
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Power Supplies

MEAN WELL Medical Power Supplies are energy-saving devices compliant with DoE Level VI. These power supplies encompass enclosed, open frame, and onboard supplies, and external adapters. The medical power supplies provide high isolation protection suitable for Type BF (patient contact) devices. These power supplies serve a variety of services, including dental solutions, dialysis products, medical diagnostic devices, and portable devices.

RPS Medical Power Supplies

MEAN WELL RPS Medical Power Supplies are designed to meet the requirements of built-in, high-output wattage power supplies in medical and biochemical inspection instruments. These reliable, compact modules offer 2x MOPP isolation levels and comply with ANSI/AAMI ES60601 -1 and IEC/BS EN/EN60601-1 regulations. MEAN WELL RPS Medical Power Supplies offer up to 94% efficiency (depending on model), no-load power consumption, and an operating temperature range of -20°C or -30°C to +70°C.