RID-125-2405

MEAN WELL
709-RID-125-2405
RID-125-2405

Mfr.:

Description:
Power Supplies - Chassis Mount O/P +24V4.6A +5V3A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 6/18/2026
8
4
Expected 6/26/2026
4
Expected 7/10/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,91 € 31,91 €
30,36 € 151,80 €
28,98 € 289,80 €
28,75 € 575,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
125.4 W
88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 373 VDC
2 Output
24 VDC
4.6 A
5 VDC
Enclosed
3 kVAC
83 %
198.88 mm (7.83 in)
98.04 mm (3.86 in)
38.1 mm (1.5 in)
RID-125
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99