RD-85A

MEAN WELL
709-RD85A
RD-85A

Mfr.:

Description:
Power Supplies - Chassis Mount 88W 5V/8A 12V/4A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
48
Expected 6/16/2026
96
Expected 7/14/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,05 € 23,05 €
21,93 € 109,65 €
20,98 € 209,80 €
20,38 € 489,12 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
88 W
88 VAC to 264 VAC, 125 VDC to 373 VDC
2 Output
5 VDC
8 A
12 VDC
4 A
Enclosed
Industrial
159 mm (6.26 in)
97 mm (3.819 in)
38 mm (1.496 in)
RD-85
Brand: MEAN WELL
Compliance: EN60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Part # Aliases: LM75-10D0512-30 LM75-10A0512-30
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99