QP-320D

MEAN WELL
709-QP-320D
QP-320D

Mfr.:

Description:
Power Supplies - Chassis Mount 5V20A 12V10A 24V3A -12V2A 316W

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
36
Expected 7/14/2026
144
Expected 9/14/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,84 € 107,84 €
102,77 € 513,85 €
98,21 € 1.178,52 €
95,37 € 2.288,88 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
316 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
4 Output
5 VDC
20 A
12 VDC
10 A
Enclosed
Industrial
215 mm (8.465 in)
115 mm (4.528 in)
50 mm (1.969 in)
QP-320
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 3 A
Output Voltage-Channel 3: 24 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.