PSP-600-48

MEAN WELL
709-PSP600-48
PSP-600-48

Mfr.:

Description:
Power Supplies - Chassis Mount 600W 48V 12.5A W/PFC and Parallel

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 58

Stock:
58
Can Dispatch Immediately
On Order:
40
Expected 6/25/2026
48
Expected 7/20/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,80 € 124,80 €
118,93 € 594,65 €
113,67 € 909,36 €
110,35 € 2.648,40 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
600 W
88 VAC to 264 VAC, 124 VDC to 370 VDC
1 Output
48 VDC
12.5 A
Enclosed
Industrial
17 mm (0.669 in)
120 mm (4.724 in)
93 mm (3.661 in)
PSP-600
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99