PSC-60A

MEAN WELL
709-PSC60A
PSC-60A

Mfr.:

Description:
Power Supplies - Chassis Mount 13.8@2.8, 13.8V@1.5A 59.3W W/Batt Charger

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 735

Stock:
735 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,83 € 18,83 €
17,89 € 89,45 €
17,11 € 171,10 €
16,60 € 332,00 €
16,59 € 1.592,64 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
39 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
2 Output
13.8 VDC
2.8 A
13.8 VDC
1.5 A
Open Frame
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
29 mm (1.142 in)
PSC-60
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 96
Subcategory: Power Supplies
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

PSC 60W, 100W Single Output Power Supplies

MEAN WELL PSC Series 60W and 100W Single Output Power Supplies feature a battery charger (UPS function) with universal AC input at full range with protections for short circuit, overload, over voltage, and battery low, as well as battery polarity protection by a fuse. These open frame Power Supplies PSC series by MEAN WELL are cooled by free air convection and offers a 2 year warranty. TMEAN WELL PSC Series 60W and 100W Single Output Power Supplies are 100% full load burn-in tested.