PSC-100A

MEAN WELL
709-PSC100A
PSC-100A

Mfr.:

Description:
Power Supplies - Chassis Mount 13.8Va.7A, 13.8Va.2.5A 100W W/ BATT CHARGE

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,51 € 32,51 €
30,96 € 154,80 €
29,58 € 295,80 €
28,87 € 577,40 €
28,83 € 1.441,50 €
28,72 € 2.872,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
100 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
13.8 VDC
4.75 A
Open Frame
Industrial
127 mm (5 in)
76.2 mm (3 in)
30.988 mm (1.22 in)
PSC-100
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 63
Subcategory: Power Supplies
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99