PS-45-15

709-PS45-15
PS-45-15

Mfr.:

Description:
Power Supplies - Chassis Mount 45W 15V 3A

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

MEAN WELL EPS-45-15
MEAN WELL
Power Supplies - Chassis Mount Single Output Switching Power Supply

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
45 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
15 VDC
3 A
Open Frame
127 mm (5 in)
76.2 mm (3 in)
27.94 mm (1.1 in)
PS-45
Brand: MEAN WELL
Compliance: EN60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 72
Subcategory: Power Supplies
Unit Weight: 190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.