PPS-125-15

709-PPS125-15
PPS-125-15

Mfr.:

Description:
Power Supplies - Chassis Mount 100.5W 15V 6.7A With PFC Function

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

MEAN WELL EPS-120-15
MEAN WELL
Power Supplies - Chassis Mount 120W 15V 8A 2x4in 84W convection

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
101 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
15 VDC
6.7 A
Open Frame
Industrial
127 mm (5 in)
76.2 mm (3 in)
34.544 mm (1.36 in)
PPS-125
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 36
Subcategory: Power Supplies
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.