PHP-3500-48

MEAN WELL
709-PHP-3500-48
PHP-3500-48

Mfr.:

Description:
Power Supplies - Chassis Mount 3504W 48V 73A PMBus protocol Enclosed

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
898,51 € 898,51 €
818,29 € 3.273,16 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3.504 kW
90 VAC to 264 VAC
1 Output
48 VDC
73 A
Enclosed
3 kVAC
96 %
Industrial
380 mm (14.961 in)
141.4 mm (5.567 in)
60 mm (2.362 in)
PHP-3500
Brand: MEAN WELL
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 4
Subcategory: Power Supplies
Unit Weight: 4,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Robotics

MEAN WELL Robotics offers reliable products that deliver stable, efficient energy for advanced robotic systems, including multi-axis industrial robots and autonomous platforms. The lineup includes battery chargers, inverters, and power supplies, including high-power switching models. The DRP and DPU series offer high-density, rack-mountable power solutions for robotics controllers, which require consistent, scalable power performance. Conduction-cooled families, such as the UHP and PHP series, support compact, fanless robotic designs for space-constrained or noise-sensitive environments.