NSP-1600-24

MEAN WELL
709-NSP-1600-24
NSP-1600-24

Mfr.:

Description:
Power Supplies - Chassis Mount O/P +24V67A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
42
Expected 3/17/2026
30
Expected 6/3/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
343,14 € 343,14 €
326,89 € 1.961,34 €
312,44 € 3.749,28 €
303,41 € 7.281,84 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.6 kW
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
24 VDC
67 A
Enclosed
Industrial
295 mm (11.614 in)
107 mm (4.213 in)
41 mm (1.614 in)
NSP-1600
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Part # Aliases: LMF1500-20B24
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

Automation

MEAN WELL Automation features a comprehensive product lineup of DIN-rail power supplies, modular power supplies, and switching power supplies. These products offer high efficiency and a broad range of options such as 1U low-profile design, fully potted, and medical safety approvals. Typical protections include short circuit, overload, overvoltage, and overtemperature. These MEAN WELL power supplies for automation come with a three-, five-, or six-year warranty. Applications include energy storage systems, vehicle-to-grid (V2G) systems, laser-processing equipment, electrolysis equipment, telecommunication, medical, security and alarm systems, test and measurement, industrial switchboards, and household appliances.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

NSP-1600 Single Output 1600W Power Supplies

MEAN WELL NSP-1600 Single Output 1600W Power Supplies are enclosed type AC/DC power supplies with a 1U low profile and a high power density up to 20W/inch. The NSP-1600 Power Supplies feature a 90VAC to 264VAC operating input voltage range with outputs of 12VDC, 24VDC, 36VDC, and 48VDC. A built-in, thermostatically controlled fan cools the power supplies. The MEAN WELL NSP-1600 Single Output Power Supplies provide design flexibility with various built-in functions, such as output programming, remote ON/OFF control, and auxiliary power. Applications include industrial, automation, telecom, networking, and electric vehicles (EV).