MEAN WELL NSP-1600 Single Output 1600W Power Supplies

MEAN WELL NSP-1600 Single Output 1600W Power Supplies are enclosed type AC/DC power supplies with a 1U low profile and a high power density up to 20W/inch. The NSP-1600 Power Supplies feature a 90VAC to 264VAC operating input voltage range with outputs of 12VDC, 24VDC, 36VDC, and 48VDC. A built-in, thermostatically controlled fan cools the power supplies. The MEAN WELL NSP-1600 Single Output Power Supplies provide design flexibility with various built-in functions, such as output programming, remote ON/OFF control, and auxiliary power. Applications include industrial, automation, telecom, networking, and electric vehicles (EV).

Features

  • Universal AC input, full range
  • Built-in active PFC function
  • High efficiency up to 92%
  • Forced air cooling by built-in DC fan
  • Built-in remote ON/OFF control, remote sense, auxiliary power, and DC OK signal
  • Output voltage level programmable
  • Short circuit, overload, overvoltage, and over-temperature protection
  • SEMI F47 design
  • 1U low profile
  • 5-year warranty

Applications

  • Factory control or automation apparatus
  • Test and measurement instruments
  • Laser related machines
  • Aging facility
  • Digital broadcasting
  • Constant current sources

Specifications

  • Output
    • 12VDC, 24VDC, 36VDC, and 48VDC options
    • 33.5A to 125A rated current range
    • 0 up to 125A current range
    • 1500W to 1608W rated power range
    • 150mVp-p to 300mVp-p maximum ripple and noise range
    • ±1.0% voltage tolerance
    • ±0.5% line and load regulation
    • Time
      • 1500ms set-up
      • 60ms rise time at 230VAC, full load
    • Typical hold-up times
      • 16ms at 230VAC, 70% load
      • 8ms at 230VAC, full load
  • Temperature ranges
    • -20°C to +70°C operating
    • -40°C to +85°C storage
  • Input
    • Voltage ranges
      • 90VAC to 264VAC
      • 127VDC to 370VDC
    • 47Hz to 63Hz frequency range
    • 0.97 power factor at 230VAC, full load
    • 88% to 92% efficiency range
    • Typical AC current
      • 14A at 115VAC, 8A at 230VAC for the NSP-1600-12
      • 15A at 115VAC, 8.5A at 230VAC for the NSP-1600-24, NSP-1600-36, and NSP-1600-48
    • 35A inrush current at 230VAC, cold start
    • <2mA leakage current at 230VAC
  • Relative humidity
    • 20% to 90% operating, non-condensing
    • 10% to 95% storage, non-condensing
  • 300mm x 85mm x 41mm in dimension (LxWxH)

Block Diagram

Block Diagram - MEAN WELL NSP-1600 Single Output 1600W Power Supplies
Published: 2022-05-26 | Updated: 2026-07-28