MSP-200-36

MEAN WELL
709-MSP200-36
MSP-200-36

Mfr.:

Description:
Power Supplies - Chassis Mount 205.2W 36V 5.7A Medical PS W/PFC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,30 € 75,30 €
72,73 € 363,65 €
71,97 € 3.886,38 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
205.2 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
36 VDC
5.7 A
Enclosed
Medical
199 mm (7.835 in)
98 mm (3.858 in)
38 mm (1.496 in)
MSP-200
Brand: MEAN WELL
Compliance: ES60601-1, IEC60601-1
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 18
Subcategory: Power Supplies
Unit Weight: 770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Power Supplies

MEAN WELL Medical Power Supplies are energy-saving devices compliant with DoE Level VI. These power supplies encompass enclosed, open frame, and onboard supplies, and external adapters. The medical power supplies provide high isolation protection suitable for Type BF (patient contact) devices. These power supplies serve a variety of services, including dental solutions, dialysis products, medical diagnostic devices, and portable devices.

MSP Single Output Medical Power Supplies

MEAN WELL MSP-100/200/300/450/600/1000 Series Single Output Medical Power Supplies are high-wattage power supplies offering short circuits, overload, over-voltage, and over-temperature protections. With the features of high efficiency, low leakage current (≦450μA), low no-load power consumption (<0.5W), 1U low profile (38mm), and 5-year warranty, MSP- series comply with international medical safety regulations (MOOP level), and EMI Class B level. MEAN WELL MSPx Single Output Medical Power Supplies can fulfill the high-quality demands of medical applications and are good power solutions for medical measurement equipment and non-patient contact medical applications.