MPS-45-27

709-MPS45-27
MPS-45-27

Mfr.:

Description:
Power Supplies - Chassis Mount 45.9W 27V 1.7A

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
52 W
90 VAC to 264 VAC
1 Output
27 VDC
1.7 A
Open Frame
78 %
Medical
127 mm (5 in)
76 mm (2.992 in)
28 mm (1.102 in)
MPS-45
Brand: MEAN WELL
Compliance: EN60601-1, ES60601-1, IEC60601-1
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 72
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.