MPQ-200F

MEAN WELL
709-MPQ200F
MPQ-200F

Mfr.:

Description:
Power Supplies - Chassis Mount 199W 5V/15A 24V/2.7A 15V/2A -15V/2A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,76 € 72,76 €
69,23 € 346,15 €
66,22 € 662,20 €
64,33 € 1.543,92 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
200 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
4 Output
5 VDC
15 A
24 VDC
2.7 A
Open Frame
Medical, Industrial
177.8 mm (7 in)
107.2 mm (4.22 in)
35.5 mm (1.398 in)
MPQ-200
Brand: MEAN WELL
Compliance: EN60601-1, EN60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 2 A
Output Voltage-Channel 3: 24 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
JPHTS:
850440011
KRHTS:
8504401090
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Power Supplies

MEAN WELL Medical Power Supplies are energy-saving devices compliant with DoE Level VI. These power supplies encompass enclosed, open frame, and onboard supplies, and external adapters. The medical power supplies provide high isolation protection suitable for Type BF (patient contact) devices. These power supplies serve a variety of services, including dental solutions, dialysis products, medical diagnostic devices, and portable devices.