MDS02M-12

709-MDS02M-12
MDS02M-12

Mfr.:

Description:
DC/DC Converters - Through Hole 10.8-13.2Vin 12Vout 17-167mA 2W SIP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

MEAN WELL MDS02M-12N
MEAN WELL
DC/DC Converters - Through Hole 2W 12Vin 12Vout 17-167mA SIP7 Medical Unregulated

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
12 V
167 mA
4.2 kV
SIP-7
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Medical
MDS02/MDD02
Brand: MEAN WELL
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 3000
Subcategory: DC-DC Converters
Unit Weight: 4,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDS01/02 & MDD01/02 DC-DC Converters

MEAN WELL MDS01/02 and MDD01/02 DC-DC Converters provide a high-efficiency solution for designs requiring ultra-low leakage current of less than 2μA. These medical-grade DC-DC converters are available in single- or dual-output configurations and contain models for various input voltages, output voltages, and output wattages. The SIP-7 package converters are isolated, unregulated, feature short-circuit protection, and operate in temperatures ranging from -40°C to +85°C. MEAN WELL MDS01, MDD01, MDS02, and MDD02 DC-DC Converters are ideal for medical devices, medical oxygen monitors, CT scanning, medical carts, and oral care equipment.