MDS02M-12N

MEAN WELL
709-MDS02M-12N
MDS02M-12N

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 12Vin 12Vout 17-167mA SIP7 Medical Unregulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72
Can Dispatch Immediately
On Order:
192
Expected 6/25/2026
288
Expected 7/15/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €
5,40 € 27,00 €
5,35 € 256,80 €
5,15 € 618,00 €
5,03 € 1.086,48 €
4,97 € 2.504,88 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
12 V
167 mA
- 12 V
167 mA
6 kV
SIP-7
19.7 mm (0.776 in)
7.1 mm (0.28 in)
11.5 mm (0.453 in)
Medical
MDS02-N
Application: Medical Devices, Wireless Network
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 19.7 mm x 7.1 mm x 11.5 mm
Input Voltage: 10.8 VDC to 13.2 VDC
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99