LRS-350-36

MEAN WELL
709-LRS350-36
LRS-350-36

Mfr.:

Description:
Power Supplies - Chassis Mount 349.2W 36V 9.7A 115Vac or 230Vac

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
349.2 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC
1 Output
36 VDC
9.7 A
Enclosed
3.75 kVAC
Industrial
215 mm (8.465 in)
115 mm (4.528 in)
30 mm (1.181 in)
LRS-350
Brand: MEAN WELL
Compliance: UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Part # Aliases: LM350-10B36 LM350-20B36R2 LM350-22B36R2
Unit Weight: 760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automation

MEAN WELL Automation features a comprehensive product lineup of DIN-rail power supplies, modular power supplies, and switching power supplies. These products offer high efficiency and a broad range of options such as 1U low-profile design, fully potted, and medical safety approvals. Typical protections include short circuit, overload, overvoltage, and overtemperature. These MEAN WELL power supplies for automation come with a three-, five-, or six-year warranty. Applications include energy storage systems, vehicle-to-grid (V2G) systems, laser-processing equipment, electrolysis equipment, telecommunication, medical, security and alarm systems, test and measurement, industrial switchboards, and household appliances.

LRS-350 350W AC/DC Single Output Power Supply

MEAN WELL LRS-350 350W AC/DC Single Output Power Supply is a single-output enclosed type power supply with 30mm of low profile design. Adopting an input of 115VAC or 230VAC (select by switch), the entire series provides an output voltage line of 3.3V, 4.2V, 5V, 12V, 15V, 24V, 36V, and 48V. LRS-200 features high efficiency of up to 87.5%. A built-in long-life fan allows LRS-350 to work from -30°C to +70°C with a full load. Delivering an extremely low no-load power consumption (less than 0.75W), LRS-350 allows the end system to easily meet the worldwide energy requirement. MEAN WELL LRS-350 has complete protection functions and 5G anti-vibration capability.

LRS Single Output AC/DC Switching Power Supplies

MEAN WELL LRS Single Output AC/DC Switching Power Supplies are enclosed-type power supplies with a low 30mm profile and output voltage options of 3.3V, 4.2V, 5V, 12V, 15V, 24V, 36V, and 48V. The LRS devices deliver an extremely low no-load power consumption and allow the end system to easily meet the worldwide energy requirements. The LRS power supplies have a range of protection functions, 5G anti-vibration capability, and comply with international safety regulations. The LRS Single Output AC/DC Switching Power Supplies from MEAN WELL serve as a high price-to-performance power supply solution for various industrial applications.