LRS-200-5

MEAN WELL
709-LRS200-5
LRS-200-5

Mfr.:

Description:
Power Supplies - Chassis Mount 200W 5V 40A 115Vac or 230Vac

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
200 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC
1 Output
5 VDC
40 A
Enclosed
3.75 kVAC
Industrial
215 mm (8.465 in)
115 mm (4.528 in)
30 mm (1.181 in)
LRS-200
Brand: MEAN WELL
Compliance: UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Part # Aliases: LM200-10B05 LM200-20B05R2 LM200-22B05R2
Unit Weight: 660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99