LOP-600-15

MEAN WELL
709-LOP-600-15
LOP-600-15

Mfr.:

Description:
Power Supplies - Chassis Mount 600W 15V 40A 3x5 medical

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,90 € 71,90 €
68,46 € 342,30 €
65,45 € 654,50 €
64,87 € 1.556,88 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
600 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
15 VDC
40 A
Open Frame
93.5 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
33.5 mm (1.319 in)
LOP-600
Brand: MEAN WELL
Dimensions: 127 mm x 76.2 mm x 33.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 600 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Type: Low Profile Open Frame Power Supply
Part # Aliases: LOF550-20B15
Unit Weight: 480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LOP-400/500/600 PCB Medical Power Supplies

MEAN WELL LOP-400/500/600 PCB Medical Power Supplies feature a comprehensive 12V to 54V voltage range within a 5" x 3" compact package. The power supplies provide high reliability, high efficiency, and a safety-oriented built-in PCB with excellent EMC performance. The MEAN WELL LOP-400/500/600 PCB Medical Power Supplies are suitable for Class I and II systems and compliant with multiple safety standards, including 62368-1, 60601-1, 61558-1, and 60335-1. The power supplies operate within an 80VAC to 264VAC input voltage range and a 47Hz to 63Hz frequency range. The LOP-400/500/600 series are ideal for high-power applications, including industrial automation machinery, security systems, mechanical/electrical equipment, network equipment, telecom devices, power-over-Ethernet (POE) power sourcing equipment, home automation, and medical devices.

LOP Low-Profile Open-Frame Power Supplies

MEAN WELL LOP Low-Profile Open-Frame Power Supplies feature 200W to 600W devices with a compact package. The power supplies provide high reliability, high efficiency, and a safety-oriented built-in PCB with excellent EMC performance. The MEAN WELL LOP Power Supplies are suitable for Class I and II systems and compliant with multiple safety standards, including ITE 62368-1, medical 60601-1, industrial 61558-1, and 60335-1. The power supplies operate with a universal input voltage range and a 47Hz to 63Hz frequency range. The LOP family is ideal for high-power applications, including industrial automation machinery, security systems, mechanical/electrical equipment, network equipment, telecom devices, power-over-Ethernet (POE) power-sourcing equipment, home automation, and medical devices.