LOP-200-24

MEAN WELL
709-LOP-200-24
LOP-200-24

Mfr.:

Description:
Power Supplies - Chassis Mount 201.6W 24V 8.4A Medical 2X4 low profile

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 53

Stock:
53
Can Dispatch Immediately
On Order:
540
Expected 6/16/2026
864
432
Expected 7/14/2026
432
Expected 7/15/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,18 € 33,18 €
31,56 € 157,80 €
30,19 € 301,90 €
29,33 € 586,60 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
200 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
24 VDC
8.4 A
Open Frame
4 kVAC
94 %
Medical
101.6 mm (4 in)
50.8 mm (2 in)
25.4 mm (1 in)
LOP-200
Brand: MEAN WELL
Dimensions: 101.6 mm x 50.8 mm x 25.4 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 201.6 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 36
Subcategory: Power Supplies
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LOP-200/300 Power Supplies

MEAN WELL LOP-200/300 Power Supplies offer power ratings of 200W and 300W and a low-profile design with an input range of 80VAC to 264VAC. Multiple protections are included in these power supplies, including short circuit, overload, overvoltage, and overtemperature. These power supplies are suitable for Class I or Class II installations and feature extremely low leakage current, high power density, and a compact footprint of 4" x 2". The LOP-200/300 power supplies comply with international safety regulations, such as ITE 62368-1, Medical 60601-1, Household 60335-1, and Industrial 61558-1/-2-16. MEAN WELL LOP-200/300 Power Supplies are suitable for industrial automation machinery, medical devices, electronic instruments, and industrial control systems.

LOP Low-Profile Open-Frame Power Supplies

MEAN WELL LOP Low-Profile Open-Frame Power Supplies feature 200W to 600W devices with a compact package. The power supplies provide high reliability, high efficiency, and a safety-oriented built-in PCB with excellent EMC performance. The MEAN WELL LOP Power Supplies are suitable for Class I and II systems and compliant with multiple safety standards, including ITE 62368-1, medical 60601-1, industrial 61558-1, and 60335-1. The power supplies operate with a universal input voltage range and a 47Hz to 63Hz frequency range. The LOP family is ideal for high-power applications, including industrial automation machinery, security systems, mechanical/electrical equipment, network equipment, telecom devices, power-over-Ethernet (POE) power-sourcing equipment, home automation, and medical devices.