LOP-200-18

MEAN WELL
709-LOP-200-18
LOP-200-18

Mfr.:

Description:
Power Supplies - Chassis Mount 199.8W 18V 11.1A Medical 2X4 low profile

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
36
Expected 9/2/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,20 € 33,20 €
31,56 € 157,80 €
30,19 € 301,90 €
29,33 € 586,60 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
200 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
18 VDC
11.1 A
Open Frame
4 kVAC
93.5 %
Medical
101.6 mm (4 in)
50.8 mm (2 in)
25.4 mm (1 in)
LOP-200
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 101.6 mm x 50.8 mm x 25.4 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 199.8 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 36
Subcategory: Power Supplies
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99