LCM-60DA

MEAN WELL
709-LCM-60DA
LCM-60DA

Mfr.:

Description:
LED Power Supplies 60.3W 180-295VinDALI 500-1400mA slct curr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,18 € 41,18 €
38,59 € 192,95 €
37,46 € 374,60 €
36,07 € 721,40 €
31,99 € 1.727,46 €
31,92 € 3.447,36 €
31,34 € 6.769,44 €
540 Quote

Possible Replacement

MEAN WELL LCM-60DA
MEAN WELL
LED Power Supplies 60.3W 180-295VinDALI 500-1400mA slct curr
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
500 mA
2 VDC to 90 VDC
60.3 W
180 VAC to 295 VAC
With Dimming
6 Output
Chassis Mount
123.5 mm (4.862 in)
81.5 mm (3.209 in)
23 mm (0.906 in)
Industrial
PFC
LCM-60DA
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Open Frame/Enclosed: Enclosed
Output Voltage-Channel 2: 2 VDC to 42 VDC
Product Type: LED Power Supplies
Factory Pack Quantity: 54
Subcategory: Power Supplies
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99