IPC-300A

709-IPC300A
IPC-300A

Mfr.:

Description:
Power Supplies - Chassis Mount 300W 1U ATX 12V/P4 PC Power Supply

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
300 W
90 VAC to 264 VAC
5 Output
3.3 VDC
20 A
5 VDC
30 A
Enclosed
75 %
Industrial
26 mm (1.024 in)
83 mm (3.268 in)
40 mm (1.575 in)
IPC-300A
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 18 A
Output Voltage-Channel 3: 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Unit Weight: 1,46 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.