HSP-200-4.2

MEAN WELL
709-HSP200-4.2
HSP-200-4.2

Mfr.:

Description:
Power Supplies - Chassis Mount 168W 4.2V 40A Sign Panel P.S. Enclosed

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,25 € 48,25 €
45,92 € 229,60 €
43,86 € 438,60 €
42,66 € 853,20 €
42,65 € 8.530,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
168 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
4.2 VDC
40 A
Enclosed
Industrial
21 mm (0.827 in)
62 mm (2.441 in)
31 mm (1.22 in)
HSP-200
Brand: MEAN WELL
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Unit Weight: 520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSP-200 Single Output Power Supplies

MEAN WELL HSP-200 Single Output Power Supplies with PFC Function are enclosed type, AC-DC, 200W power supplies with high efficiency and low output voltages. The HSP-200 200W devices offer 4.2VDC/5VDC models that can directly apply to low voltage type driver ICs. The 31mm ultra-low profile and 62mm slim width design can easily lessen the cabinet design cost as well as the installation spacing. The HSP-200 Single Output Power Supplies adopt a circuit design topology that achieves high conversion efficiency, enhancing the performance of the whole system, so the energy is able to be saved and the electric expense can thus be reduced. Suitable applications include indoor and outdoor LED electronic signage, LED moving signs, and LED TV walls.