HRP-75-24

MEAN WELL
709-HRP75-24
HRP-75-24

Mfr.:

Description:
Power Supplies - Chassis Mount 76.8W 24V 3.2A W/PFC Function

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 46

Stock:
46 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,34 € 32,34 €
31,02 € 155,10 €
29,92 € 299,20 €
29,52 € 590,40 €
29,50 € 1.770,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
77 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
3.2 A
Enclosed
Industrial
129 mm (5.079 in)
98 mm (3.858 in)
38 mm (1.496 in)
HRP-75
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Part # Aliases: LMF75-20B24
Unit Weight: 471,744 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HRP-75 Series Miniature Power Supplies

MEAN WELL HRP-75 Series Miniature Power Supplies are 75W and designed for fitting a 1U low profile (38mm) rack chassis. Featuring low no-load (<0.5W) power consumption, high operating efficiency, and miniaturization, the MEAN WELL HRP-75 series is a single output, energy-saving, high reliability, AC/DC, enclosed type power supply with PFC function (PF>0.9). MEAN WELL HRP-75 Series Miniature Power Supplies can withstand a 300VAC surge for 5 seconds and features universal AC input of 85VAC to 264VAC.

HRP Single Output Power Supplies

MEAN WELL HRP Single Output Power Supplies feature built-in active PFC function and universal AC input/full range. These power supplies offer high efficiency and cooling by free air convection. The HRP power supplies feature a built-in remote sense function, constant current limiting circuit, and cooling fan ON-OFF control. These power supplies are capable of withstanding 300VAC surge input for 5 seconds. The HRP power supplies offer short circuit protection, overload protection, and over-temperature protection.