HRP-600N-24

709-HRP-600N-24
HRP-600N-24

Mfr.:

Description:
Power Supplies - Chassis Mount 648W 24V 27A W/200% peak power

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 65

Stock:
65 Can Dispatch Immediately
Quantities greater than 65 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,58 € 131,58 €
125,22 € 1.001,76 €

Possible Replacement

MEAN WELL HRP-600N3-24
MEAN WELL
Power Supplies - Chassis Mount O/P +24V27A

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
600 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
27 A
Enclosed
3 kVAC
Industrial
218 mm (8.583 in)
105 mm (4.134 in)
61.5 mm (2.421 in)
HRP-600N
Brand: MEAN WELL
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Type: Single Output with PFC Function
Unit Weight: 1,39 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.