HRP-200-36

MEAN WELL
709-HRP200-36
HRP-200-36

Mfr.:

Description:
Power Supplies - Chassis Mount 205.2W 36V 5.7A W/PF

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,46 € 60,46 €
57,62 € 288,10 €
55,04 € 550,40 €
54,55 € 981,90 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
205.2 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
36 VDC
5.7 A
Enclosed
Industrial
199 mm (7.835 in)
99 mm (3.898 in)
38 mm (1.496 in)
HRP-200
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 18
Subcategory: Power Supplies
Unit Weight: 770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HRP Single Output Power Supplies

MEAN WELL HRP Single Output Power Supplies feature built-in active PFC function and universal AC input/full range. These power supplies offer high efficiency and cooling by free air convection. The HRP power supplies feature a built-in remote sense function, constant current limiting circuit, and cooling fan ON-OFF control. These power supplies are capable of withstanding 300VAC surge input for 5 seconds. The HRP power supplies offer short circuit protection, overload protection, and over-temperature protection.