HEP-320-54A

MEAN WELL
709-HEP320-54A
HEP-320-54A

Mfr.:

Description:
Power Supplies - Chassis Mount 321.3W 54V 5.95A IP6 5 Vo/Io Adj w/Pot

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,01 € 116,01 €
110,51 € 552,55 €
105,61 € 844,88 €
102,60 € 2.462,40 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
321.3 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
54 VDC
5.95 A
Enclosed
Industrial
252 mm (9.921 in)
90 mm (3.543 in)
43.8 mm (1.724 in)
HEP-320
Brand: MEAN WELL
IP Rating: IP65
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Unit Weight: 1,88 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEP 100W to 320W Harsh Environment Power Supplies

MEAN WELL HEP 100-320W Harsh Environment Power Supplies are high-grade AC/DC power supplies with low noise and the ability to operate in extreme conditions and temperatures. The HEP devices provide rated power of 100W, 150W, 185W, 240W, or 320W in an aluminum case with an interior that is fully potted with heat-conducted silicone. These power supplies offer IP65 protection against the ingress of dust and water (optional IP68 level models are also available). The devices also feature up to 10G anti-vibration capability.