HEP-320-12

MEAN WELL
709-HEP-320-12
HEP-320-12

Mfr.:

Description:
Power Supplies - Chassis Mount 320W 12V IP65 Enclosed

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,68 € 20.936,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
320 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
1 Output
12 VDC
22 A
Enclosed
91 %
Industrial
252 mm (9.921 in)
90 mm (3.543 in)
43.8 mm (1.724 in)
HEP-320
Brand: MEAN WELL
Compliance: CB, CE, EAC, TUV, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
IP Rating: IP68
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 55 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 1,88 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99