HEP-100-36

MEAN WELL
709-HEP-100-36
HEP-100-36

Mfr.:

Description:
Power Supplies - Chassis Mount 100W 36 IP65 Enclosed

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,63 € 68,63 €
65,36 € 326,80 €
62,52 € 750,24 €
61,92 € 1.486,08 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
100 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
1 Output
36 VDC
2.65 A
Enclosed
93 %
Industrial
220 mm (8.661 in)
68 mm (2.677 in)
38.8 mm (1.528 in)
HEP-100
Brand: MEAN WELL
Compliance: CB, CE, EAC, TUV, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
IP Rating: IP68
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 55 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 1,12 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

HEP 100W to 320W Harsh Environment Power Supplies

MEAN WELL HEP 100-320W Harsh Environment Power Supplies are high-grade AC/DC power supplies with low noise and the ability to operate in extreme conditions and temperatures. The HEP devices provide rated power of 100W, 150W, 185W, 240W, or 320W in an aluminum case with an interior that is fully potted with heat-conducted silicone. These power supplies offer IP65 protection against the ingress of dust and water (optional IP68 level models are also available). The devices also feature up to 10G anti-vibration capability.