FAS-005

MEAN WELL
709-FAS-005
FAS-005

Mfr.:

Description:
Power Supplies - Chassis Mount Series Connection Accessory for 1-slot

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,877 € 8,77 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
RoHS:  
Industrial
NMP
Brand: MEAN WELL
Product: Accessories
Product Type: Switching Power Supplies
Factory Pack Quantity: 2000
Subcategory: Power Supplies
Type: Series Connection Busbar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504902000
USHTS:
8504909650
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NMP Configurable Intelligent Power Supplies

MEAN WELL NMP Configurable Intelligent Modular Power Supplies allow users to configure and customize the units to meet their needs. An independent output module slot and an ultra-wide output voltage range enable users to set and adjust output voltage, current, and wattage per the application. The NMP series is certified to both 60601-1 medical safety regulations and 62368-1 IT industry regulations. These 650/1200W power supplies offer intelligent control functions, including remote on/off (by section or entire system) and a 5V auxiliary output to drive devices. The NMD-240 module operates at 240W DC/DC dual output and features two remote control signals. These bicolor output connector indicates the polarity of output voltages. MEAN WELL NMP field configurable / build-your-own intelligent modular power supplies offer flexibility for various applications, including medical equipment, factory automation, and laser equipment.