FAS-003

MEAN WELL
709-FAS-003
FAS-003

Mfr.:

Description:
Power Supplies - Chassis Mount Series connection busbar for 1-slot modules

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
1,09 € 10,90 €
0,98 € 19,60 €
0,955 € 47,75 €
0,886 € 88,60 €
0,851 € 170,20 €
0,809 € 404,50 €
0,791 € 791,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
RoHS:  
5 mm (0.197 in)
1 mm
Brand: MEAN WELL
Compliance: RoHS
Product: Accessories
Product Type: Switching Power Supplies
Factory Pack Quantity: 2000
Subcategory: Power Supplies
Type: Busbar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504407001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.