EPS-45-5-C

MEAN WELL
709-EPS45-5-C
EPS-45-5-C

Mfr.:

Description:
Power Supplies - Chassis Mount Single Output Switching Power Supply

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,36 € 14,36 €
13,67 € 68,35 €
13,07 € 130,70 €
13,03 € 260,60 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
40 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
5 VDC
8 A
Enclosed
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
28.956 mm (1.14 in)
EPS-45
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 45
Subcategory: Power Supplies
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EPS-45 45W Single-Output Power Supplies

MEAN WELL EPS-45 45W Single-Output Power Supplies are a 4" x 2" series of switching power supplies that accept a universal AC input at full range. The EPS-45 series includes models ranging from 3.3VDC to 48VDC output voltage and 0 to 9A output current, including those with an L-bracket and cover. These power units operate in a temperature range of -30°C to +70°C and an altitude of up to 4000m, using free air convection cooling in a 47Hz to 63Hz input frequency range. MEAN WELL EPS-45 45W Single-Output Power Supplies feature a power-on LED light, up to 90% efficiency, and short-circuit, overload, and overvoltage protection.

EPS/EPP Series Power Supplies

MEAN WELL EPS/EPP Series Power Supplies are miniature AC/DC open frame power supplies. These power supplies offer high efficiency and low power consumption. Low power consumption allows for easy conformity to the requirements of ErP (Energy-related Products) and Energy Star. The newest products in this series are EPP-100/150 with no load power consumption below 0.5W, and EPS-15 with <0.3W. Efficiency is up to 85% for EPS-15, up to 92.5% for EPP-100, and up to 93% for EPP-150. MEAN WELL PCB modules can be convection-cooled in ambient temperatures from -30°C to +50°C for EPP-100/150 series and up to +70°C for EPS-15.