EPP-200-12

MEAN WELL
709-EPP200-12
EPP-200-12

Mfr.:

Description:
Power Supplies - Chassis Mount 200.4W 12V 16.7A 2x4 open frame W/PFC

Lifecycle:
NRND:
Not recommended for new designs.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
142
Expected 8/12/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,74 € 34,74 €
33,20 € 332,00 €
32,26 € 645,20 €
32,25 € 2.322,00 €
504 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
200 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
12 VDC
16.7 A
Open Frame
3 kVAC
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
29 mm (1.142 in)
EPP-200
Brand: MEAN WELL
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 200.4 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 72
Subcategory: Power Supplies
Part # Aliases: LOF225-20B12
Unit Weight: 190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
KRHTS:
8504401090
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EPP-200 200W Green Industrial Power Supplies

MEAN WELL EPP-200 200W Green Industrial Power Supplies are 4" x 2" switching power supplies that accept a universal 80VAC to 264VAC input. These single-output modules operate from -30°C to +70°C at up to 5000m, using free air convection cooling for 140W and 200W with 10CFM forced air. The EPP-200 series includes models with an output voltage ranging from 12VDC to 48VDC. MEAN WELL EPP-200 200W Green Industrial Power Supplies feature a power-on LED light and up to 94% efficiency while providing protection against short circuits, overload, and overvoltage situations.

EPS/EPP Series Power Supplies

MEAN WELL EPS/EPP Series Power Supplies are miniature AC/DC open frame power supplies. These power supplies offer high efficiency and low power consumption. Low power consumption allows for easy conformity to the requirements of ErP (Energy-related Products) and Energy Star. The newest products in this series are EPP-100/150 with no load power consumption below 0.5W, and EPS-15 with <0.3W. Efficiency is up to 85% for EPS-15, up to 92.5% for EPP-100, and up to 93% for EPP-150. MEAN WELL PCB modules can be convection-cooled in ambient temperatures from -30°C to +50°C for EPP-100/150 series and up to +70°C for EPS-15.