CSP-3000-250

MEAN WELL
709-CSP-3000-250
CSP-3000-250

Mfr.:

Description:
Power Supplies - Chassis Mount 3000W 250V 12A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
48
Expected 6/15/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
375,61 € 375,61 €
354,58 € 1.418,32 €
52 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3 kW
180 VAC to 264 VAC, 254 VDC to 370 VDC
1 Output
250 VDC
12 A
Enclosed
3 kVAC
92.5 %
Industrial
278 mm (10.945 in)
177.8 mm (7 in)
63.5 mm (2.5 in)
CSP-3000
Brand: MEAN WELL
Compliance: EAC TP TC004, EN62368-1, Ul62368-1
Input Frequency: 50 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Power - Forced Air: 3 kW
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 4
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSP-3000 Single Output Power Supply

MEAN WELL CSP-3000 Single Output Power Supply offers an AC input range of 180 to 264VAC, efficiency up to 93%, and a built-in active PFC function. The CSP-3000 power supply features forced air cooling by built-in DC fans, a built-in remote ON-OFF control, and short circuit, overload, over voltage, over temperature, and fan failure protection. MEAN WELL CSP-3000 Single Output Power Supply is ideal for UV curing equipment, fish lamps, burn-in facilities, and factory control or automation apparatuses.