BIC-5K-48MOD

MEAN WELL
709-BIC-5K-48MOD
BIC-5K-48MOD

Mfr.:

Description:
Power Supplies - Chassis Mount AC to DC 4992W 180-305Vac 48Vdc 104A or DC to AC 5550W 48-66Vdc 114A 5000W 180-305Vac 22.5A MODBus protocol Grid Tied

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 8/18/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.584,98 € 1.584,98 €
1.509,90 € 7.549,50 €
10 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
4.992 kW
180 VAC to 305 VAC
1 Output
48 VDC
104 A
6 kVDC
93.5 %
Industrial
460 mm
211 mm
83.5 mm
BIC-5K
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 460 mm x 211 mm x 83.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Power Supply
Factory Pack Quantity: 1
Unit Weight: 12 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Videos

BIC-5K 5kW AC-DC Bidirectional Power Supplies

MEAN WELL BIC-5K 5kW AC⇄DC Bidirectional Power Supplies are engineered for bidirectional energy conversion to provide a green energy solution. These grid-tied energy conversion power supplies convert AC power to DC to charge batteries and recover DC energy, converting it back to AC power and feeding it into the grid. Through these energy recovery and reuse functions, users can effectively lower electricity costs while reducing carbon emissions and enhancing energy efficiency. The BIC-5K series features parallel operation up to 30kW, built-in communication interfaces, and <1ms seamless bidirectional switching. MEAN WELL BIC-5K 5kW AC⇄DC Bidirectional Power Supplies come with a 5-year warranty and comprehensive global certifications. Typical applications include battery cell formation and grading, energy storage systems, battery test systems, power supply burn-in systems, and vehicle-to-grid (V2G).