ASP-150-15

709-ASP150-15
ASP-150-15

Mfr.:

Description:
Power Supplies - Chassis Mount 142.5W 15V 9.5A W/PFC Function

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

MEAN WELL EPP-150-15
MEAN WELL
Power Supplies - Chassis Mount 100.5W 15V 6.7A 150W w/forced air
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
142.5 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
15 VDC
9.5 A
Open Frame
Industrial
169 mm (6.654 in)
60.7 mm (2.39 in)
28.5 mm (1.122 in)
ASP-150
Brand: MEAN WELL
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.