ADS-5524

MEAN WELL
709-ADS-5524
ADS-5524

Mfr.:

Description:
Power Supplies - Chassis Mount 58W 2A 24V, 2A 5Vout Open Frame

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,91 € 31,91 €
30,36 € 151,80 €
28,98 € 289,80 €
28,75 € 690,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
58 W
88 VAC to 264 VAC
2 Output
48 VDC
2 A
5 VDC
2 A
Enclosed
79 %
Industrial
159 mm (6.26 in)
97 mm (3.819 in)
38 mm (1.496 in)
ADS-55
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.