ADD-155A

MEAN WELL
709-ADD-155A
ADD-155A

Mfr.:

Description:
Power Supplies - Chassis Mount 152.75W 9.5A 13.8V 3A 5Vout W/CHARGER

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
10
Expected 6/23/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,84 € 64,84 €
61,83 € 309,15 €
59,08 € 590,80 €
58,48 € 935,68 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
152.75 W
88 VAC to 264 VAC
2 Output
13.8 VDC
9.5 A
5 VDC
3 A
Enclosed
3 kVAC
Industrial
198.12 mm (7.8 in)
109.22 mm (4.3 in)
50.8 mm (2 in)
ADD-155
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 500 mA
Output Voltage-Channel 3: 13.3 VDC
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 16
Subcategory: Power Supplies
Unit Weight: 555,660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.