MAFL-011128-DIE

MACOM
937-MAFL-011128-DIE
MAFL-011128-DIE

Mfr.:

Description:
Equalisers Die Eq 12.0dB, 20GHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
24,91 €
Min:
1

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Equalisers
RoHS:  
SMD/SMT
Die
Equalizers
- 40 C
+ 85 C
Gel Pack
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Pd - Power Dissipation: 1 W
Product Type: Equalizers
Factory Pack Quantity: 200
Subcategory: Equalizers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

MAFL-01112x 20GHz Equalizers

MACOM MAFL-01112x 20GHz Equalizers are broadband matched with excellent power handling and best-in-class RF performance. Operating within a -40°C to +85°C operating temperature range, the MAFL-01112x equalizers offer low insertion losses (<1dB), a 17dB or 20dB typical return loss, 1W maximum RF input power, and 100mA maximum DC current. Applications include cable loss and amplifier gain slope compensation.