MAFL-011128

MACOM
937-MAFL-011128
MAFL-011128

Mfr.:

Description:
Equalisers Equalizer, 12dB, 20GHz, 3mm 16ld QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 388

Stock:
388 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,89 € 21,89 €
18,28 € 182,80 €
17,25 € 431,25 €
16,00 € 1.600,00 €
15,48 € 3.870,00 €
Full Reel (Order in multiples of 500)
13,43 € 6.715,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Equalisers
RoHS:  
SMD/SMT
QFN-16
Equalizers
- 40 C
+ 85 C
Reel
Cut Tape
Brand: MACOM
Pd - Power Dissipation: 1 W
Product Type: Equalizers
Factory Pack Quantity: 500
Subcategory: Equalizers
Part # Aliases: MAFL-011128-TR0100 MAFL-011128-TR0500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAFL-01112x 20GHz Equalizers

MACOM MAFL-01112x 20GHz Equalizers are broadband matched with excellent power handling and best-in-class RF performance. Operating within a -40°C to +85°C operating temperature range, the MAFL-01112x equalizers offer low insertion losses (<1dB), a 17dB or 20dB typical return loss, 1W maximum RF input power, and 100mA maximum DC current. Applications include cable loss and amplifier gain slope compensation.