CGHV60075D5-GP4

MACOM
941-CGHV60075D
CGHV60075D5-GP4

Mfr.:

Description:
GaN FETs GaN HEMT Die DC-6.0GHz, 75 Watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,79 € 1.557,90 €
153,12 € 4.593,60 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
Die
N-Channel
150 V
10 A
280 mOhms
- 10 V, 2 V
41.6 W
Brand: MACOM
Gain: 17 dB
Maximum Operating Frequency: 6 GHz
Minimum Operating Frequency: 0 Hz
Output Power: 75 W
Packaging: Gel Pack
Product: GaN HEMTs
Product Type: GaN FETs
Factory Pack Quantity: 10
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Vgs - Gate-Source Breakdown Voltage: 150 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Cree RF Products

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-0614-38

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8541290040
KRHTS:
8532331000
MXHTS:
8542399901
ECCN:
3A001.b.3.a.4
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CGHV600 6GHz GaN HEMTs

Wolfspeed CGHV600 6GHz gallium nitride (GaN) High Electron Mobility Transistors (HEMTs) provide superior performance compared with silicon (Si) or gallium arsenide (GaAs) transistors. CGHV600 GaN HEMTs offer higher breakdown voltage, higher saturated electron drift velocity, and higher thermal conductivity. These transistors also offer greater power density and wider bandwidths. CGHV600 series devices are ideal for use in a variety of applications, including cellular infrastructure and Class A, AB, and linear amplifiers.
Learn More