L2C6-30803L10A1500

Lumileds
997-L2C630803L10A150
L2C6-30803L10A1500

Mfr.:

Description:
White LEDs LUXEON CS CoB Warm-white CoB 80 CRI 3000K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,96 € 10,96 €
9,98 € 99,80 €
6,91 € 497,52 €
6,45 € 3.250,80 €
6,25 € 6.300,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
White
3000 K
4908 lm
80
115 deg
900 mA
33.9 V
19 mm
19 mm
1.6 mm
- 40 C
+ 105 C
14.5 mm
Round
LUXEON CS CoB
Tube
Brand: Lumileds
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 72
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

CS CoB LEDs

Lumileds CS Chip on Board (CoB) LEDs deliver unmatched performance, quality of light, and uncompromising product quality. These LEDs feature high efficacy, superior quality of light, and ease of design footprints. The CS CoB LEDs are supported by a comprehensive optical, mechanical, and electrical ecosystem. These LEDs are applicable for track lights, spotlights, downlights, high bay, and low bay.