Lumileds CS CoB LEDs
Lumileds CS Chip on Board (CoB) LEDs deliver unmatched performance, quality of light, and uncompromising product quality. These LEDs feature high efficacy, superior quality of light, and ease of design footprints. The CS CoB LEDs are supported by a comprehensive optical, mechanical, and electrical ecosystem. These LEDs are applicable for track lights, spotlights, downlights, high bay, and low bay.
Features
- Widely used square footprints for easy design-in
- High performance with superior color stability
- Industry sizes MCPCB for seamless drop-in replacements
- Best-in-class luminous flux and efficacy on 90CRI
- CCT/CRI option:
- 2700K/3000K/3500K/4000K/5000K/5700K/6500K, and 80/90CRI
- Footprint option:
- 13.5mm x 13.5mm / 19mm x 19mm / 28mm x 28mm
- 6/9/13/15/22 LES option
- Luminous flux (typical): 3707lm @ LES 15/3000K/90CRI @720mA, Tj=85°C
- Luminous efficacy (typical): 152lm/W @ LES 15/3000K/90CRI @720mA, Tj=85°C
- RoHS compliant
- 1000 hours HTOL Tj=125°C
- 1000 hours WHTOL 85°C/85% RH, DC
- 500 cycles power TMCL
- 30000 cycles of power switching
- ESD 8kV
- Low thermal resistance enables smaller heatsinks and extends the operating life span
- Superior color stability
- Exceptional reliability
- Supported by a comprehensive optical, mechanical, and electrical ecosystem
Applications
- Track lights
- Spotlights
- Downlights
- High bay
- Low bay
Radiation Pattern for CS CoB @ Tj =85°C
View Results ( 218 ) Page
| Part Number | Datasheet | Package/Case | Wavelength/Colour Temperature | Luminous Flux/Radiant Flux | Colour Rendering Index - CRI | If - Forward Current | Vf - Forward Voltage | Lens Dimensions |
|---|---|---|---|---|---|---|---|---|
| L2C6-40803L16A2200 | ![]() |
COB - Chip-on-Board | 4000 K | 8283 lm | 80 | 1.44 A | 33.9 V | 22 mm |
| L2C6-30803L08A1500 | ![]() |
COB - Chip-on-Board | 3000 K | 3994 lm | 80 | 720 mA | 33.9 V | 14.5 mm |
| L2C6-40803R18A2200 | ![]() |
COB - Chip-on-Board | 4000 K | 13480 lm | 80 | 1.62 A | 51 V | 22 mm |
| L2C6-30902L04A0900 | ![]() |
COB - Chip-on-Board | 3000 K | 1890 lm | 90 | 360 mA | 33.9 V | 9.8 mm |
| L2C6-30902L08A1500 | ![]() |
COB - Chip-on-Board | 3000 K | 3707 lm | 90 | 720 mA | 33.9 V | 14.5 mm |
| L2C6-30902L10A1500 | ![]() |
COB - Chip-on-Board | 3000 K | 4631 lm | 90 | 900 mA | 33.9 V | 14.5 mm |
| L2C6-30803L11A2200 | ![]() |
COB - Chip-on-Board | 3000 K | 80 | 22 mm x 0.7 mm | |||
| L2C6-40803L11A2200 | ![]() |
COB - Chip-on-Board | 4000 K | 80 | 22 mm x 0.7 mm | |||
| L2C6-50803L11A2200 | ![]() |
COB - Chip-on-Board | 5000 K | 80 | 22 mm x 0.7 mm | |||
| L2C6-57803L11A2200 | ![]() |
COB - Chip-on-Board | 5700 K | 80 | 22 mm x 0.7 mm |
Published: 2023-05-29
| Updated: 2026-07-20