L2C6-30803L02A0900

Lumileds
997-L2C630803L02A090
L2C6-30803L02A0900

Mfr.:

Description:
White LEDs Warm-white CoB 80 CRI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 480   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 936,00 €
1,87 € 2.094,40 €
1,79 € 4.582,40 €
1,71 € 8.755,20 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
White
3000 K
986 lm
80
115 deg
180 mA
33.9 V
13.5 mm
13.5 mm
1.6 mm
- 40 C
+ 105 C
9.8 mm
Round
LUXEON CS CoB
Tube
Brand: Lumileds
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 160
Subcategory: LEDs
Type: High Power LEDs
Part # Aliases: SPHWHAHDNC25YZV3DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99