L2C6-30803L02A0600

Lumileds
997-L2C630803L02A060
L2C6-30803L02A0600

Mfr.:

Description:
White LEDs Warm-white CoB 80 CRI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 480   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 912,00 €
1,81 € 2.027,20 €
1,74 € 4.454,40 €
1,66 € 8.499,20 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
White
3000 K
927 lm
80
115 deg
180 mA
33.9 V
13.5 mm
13.5 mm
1.6 mm
- 40 C
+ 105 C
6.3 mm
Round
LUXEON CS CoB
Tube
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 160
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

CS CoB LEDs

Lumileds CS Chip on Board (CoB) LEDs deliver unmatched performance, quality of light, and uncompromising product quality. These LEDs feature high efficacy, superior quality of light, and ease of design footprints. The CS CoB LEDs are supported by a comprehensive optical, mechanical, and electrical ecosystem. These LEDs are applicable for track lights, spotlights, downlights, high bay, and low bay.