39213150000

Littelfuse
576-3921315000
39213150000

Mfr.:

Description:
Fuses with Leads - Through Hole 250V IEC TL LL 3.15A TE5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.394

Stock:
9.394 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
1,03 € 5,15 €
0,963 € 9,63 €
0,792 € 39,60 €
0,669 € 66,90 €
0,644 € 161,00 €
0,555 € 277,50 €
Full Ammo Pack (Order in multiples of 1400)
0,511 € 715,40 €
0,483 € 1.352,40 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
392
PCB Mount Fuses
3.15 A
250 VAC
Time Delay / Slow Blow
Leaded Fuses
32 A at 250 VAC
Radial
TE5
- 40 C
+ 85 C
17 mOhms
Ammo Pack
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 4 mm
Indicator Style: Without Indicator
Length: 8.5 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 1400
Subcategory: Fuses
Tradename: TE5
Type: Specialty Fuses
Width: 8 mm
Unit Weight: 715,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536109090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

392 Series Radial Lead Fuses

Littelfuse 392 Series Radial Lead Fuses are part of a TE5 Time-Lag fuse family, rated at 250V and designed in accordance to IEC 60127-3. These fuses are red phosphorus free, with shock safe casing and low internal resistance. The internationally approved 392 series can accomodate designs which call for reduced PCB space requirements, with models available in both direct solderable or plug-in versions. Littelfuse 392 series fuses are ideal for chargers, industrial controllers, power supplies, consumer electronics, and as the AC line fuse in LED lighting applications.

TE5®/ TR5® Fuses

Littelfuse TE5®/ TR5® Fuses offer a 0.4A to 10A operating current range, 65V to 300V maximum voltage, and -40°C to +85°C operating temperature range. The Littelfuse TR5 series is lead-free, and features reduced PCB space requirements and a shock-safe casing. The TE5 series includes time-lag, fast-acting, transient-tolerant, and inrush protector fuses.