C18569_AMY-110-W

Ledil
928-C18569AMY110W
C18569_AMY-110-W

Mfr.:

Description:
LED Lenses & Assemblies 36 DEGWIDE BEAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,60 € 10,60 €
7,84 € 62,72 €
6,87 € 714,48 €
6,27 € 3.160,08 €
5,95 € 5.950,00 €
2.504 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Single Lens
109.7 mm
36 deg
AMY-110
Tray
Brand: Ledil
Color: Clear
Height: 17.3 mm
Shape: Round
Factory Pack Quantity: 8
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9001900090
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMY-110 COB Lenses

Ledil AMY-110 COB Lenses offer spectacular illumination for hospitality environments. The Ledil AMY-110 lenses create harmonious lighting for a welcoming atmosphere and ambiance. Using wider luminaires means surfaces appear less bright and minimize nuisance glare. The lenses ensure lighting is pleasant to the eye. AMY-110 enables slim, elegant lighting designs for downlights with a wide diameter.